help desk software
DATA SHEET

G6K-2F-Y-DC6

Omron Electronics

Signal Relay 6VDC 1A DPDT(10x7.8x5.2)mm SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-Y-DC6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
17.6 mA
Contact Form:
2 Form C
Signal Relay 6VDC 1A DPDT(10x7.8x5.2)mm SMD
Search Keywords:
G6K2FYDC6
IN STOCK: 590
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.05
$50.500
25
$4.00
$100.000
50
$3.49
$174.500
125
$3.19
$398.750
250
$3.09
$772.500
375
$3.05
$1,143.750
500 +
$2.97
$1,485.000
Tools/3D Models