Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-Y-DC9
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
11.3 mA
Contact Form:
2 Form C
Signal Relay 9VDC 1A DPDT(10x7.8x5.2)mm SMD
Search Keywords:
G6K2FYDC9
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
125
$3.71
$463.750
250
$2.78
$695.000
375
$2.59
$971.250
500
+
$2.54
$1,270.000
Please Note:
Item may be subject to tariff fee if shipping within the United States