G6K-2F-Y-TR-DC12
Omron ElectronicsTelecom relay - DPDT - 2 Form C - Surface mount - 1A - 12VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-Y-TR-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
9.1 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G6K-2F-Y-TR-DC12 is a versatile and reliable telecom relay designed for a wide range of applications. This double-pole, double-throw (DPDT) relay provides two independent Form C switches that allow for flexible and efficient control of circuits. With its surface mount design, the G6K-2F-Y-TR-DC12 is easy to install and saves valuable space on your PCB. It operates with a low power consumption of 1A and operates at a voltage of 12VDC. Whether you need to switch signals in telecommunications systems, control devices in electronic equipment, or perform other demanding tasks, this OMRON relay delivers exceptional performance and durability. Trust the G6K-2F-Y-TR-DC12 to provide reliable and efficient switching capabilities in your next project.
Search Keywords:
G6K2FYTRDC12
Different packaging options available. See Alternatives
IN STOCK:
4,411
Ships today, if you order in
Manufacturer Stock:
126,000
can ship
12/2/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$2.63
$263.000
250
$2.59
$647.500
500
$2.55
$1,275.000
1,800
$2.36
$4,248.000
3,600
$2.32
$8,352.000
5,400
$2.26
$12,204.000
9,000
$2.21
$19,890.000
10,800
+
$2.18
$23,544.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
GX-H12A-P
Inductive Sensor - 0mm Min - 3.3mm Max - Rectangular
64WR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin...
64XR200LF
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin ...
EKZN101ELL681MMN3S
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105°C Automotiv...
SM102032004JE
Res Thick Film 2M Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL