G6K-2F-Y-TR-DC4.5
Omron ElectronicsSignal Relay 4.5VDC 1A DPDT(10x7.8x5.2)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-Y-TR-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
23.2 mA
Contact Form:
2 Form C
The OMRON G6K-2F-Y-TR-DC4.5 is a compact and efficient signal relay designed for surface-mount applications. With a coil voltage of 4.5VDC, it provides reliable switching capabilities for various circuits. This relay is a DPDT (Double Pole Double Throw) type, allowing it to control two separate circuits simultaneously. Its miniature dimensions of 10x7.8x5.2mm make it ideal for space-constrained electronic designs. The G6K-2F-Y-TR-DC4.5 is capable of handling currents up to 1A, ensuring seamless signal transmission for your electronic applications.
Search Keywords:
G6K2FYTRDC45
Different packaging options available. See Alternatives
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$3.43
$343.000
250
$3.32
$830.000
500
$3.25
$1,625.000
1,800
$3.20
$5,760.000
3,600
$3.15
$11,340.000
5,400
$3.11
$16,794.000
9,000
$3.06
$27,540.000
10,800
+
$3.01
$32,508.000