G6K-2F-Y-TR-DC5
Omron ElectronicsSignal Relay 5VDC 1A DPDT(10x7.8x5.2)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2F-Y-TR-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.2 mm
Termination Style:
Gull Wing
Coil Current:
21.1 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS Part G6K-2F-Y-TR-DC5 is a top-quality signal relay designed for electronic applications. This compact relay features a 5VDC rating, 1A capacity, and a DPDT configuration. With dimensions of 10x7.8x5.2mm, this surface-mount device is ideal for space-constrained PCB designs. Trust in the reliability and performance of OMRON ELECTRONICS for your signal switching needs.
Search Keywords:
G6K2FYTRDC5
Different packaging options available. See Alternatives
IN STOCK:
6,235
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$2.475
$247.500
250
$2.438
$609.500
500
$2.414
$1,207.000
1,800
$2.390
$4,302.000
3,600
$2.366
$8,517.600
5,400
$2.342
$12,646.800
9,000
$2.319
$20,871.000
10,800
+
$2.296
$24,796.800
Product Guides
Product Changes