G6K-2G-DC12
Omron ElectronicsSignal Relay 12VDC 1A DPDT (10mm 6.5mm 5.4mm) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
9.1 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6K-2G-DC12 is a high-quality signal relay designed for various electronic applications. This relay operates at a voltage of 12VDC and can handle a current of 1A, making it suitable for a wide range of low-power signaling tasks. The relay features a DPDT (Double Pole Double Throw) configuration, allowing it to control two separate circuits simultaneously. With compact dimensions of 10mm x 6.5mm x 5.4mm, this relay is designed for surface mount installation, saving space on your PCB. Trustworthy and efficient, the OMRON G6K-2G-DC12 relay provides reliable control and switching in your electronic designs.
Search Keywords:
G6K2GDC12
Different packaging options available. See Alternatives
IN STOCK:
4,006
Can Ship immediately
Manufacturer Stock:
9,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$4.011
$40.110
50
$3.404
$170.200
250
$2.888
$722.000
500
$2.702
$1,351.000
1,000
$2.527
$2,527.000
2,500
$2.502
$6,255.000
5,000
$2.477
$12,385.000
7,500
+
$2.452
$18,390.000
Product Guides