Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
4.6 mA
Contact Form:
2 Form C
Signal Relay 24VDC 1A DPDT(10x6.5x5.4)mm SMD
Search Keywords:
G6K2GDC24
Different packaging options available. See Alternatives
IN STOCK:
210
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.39
$33.900
50
$2.87
$143.500
250
$2.67
$667.500
500
$2.57
$1,285.000
1,000
$2.47
$2,470.000
2,500
$2.41
$6,025.000
5,000
$2.35
$11,750.000
7,500
+
$2.32
$17,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States