Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
33 mA
Contact Form:
2 Form C
Signal Relay 3VDC 1A DPDT(10x6.5x5.4)mm SMD
Search Keywords:
G6K2GDC3
Different packaging options available. See Alternatives
IN STOCK:
253
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.937
$39.370
50
$3.300
$165.000
250
$2.829
$707.250
500
$2.732
$1,366.000
1,000
$2.556
$2,556.000
2,500
$2.531
$6,327.500
5,000
$2.505
$12,525.000
7,500
+
$2.480
$18,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States