G6K-2G-TR-DC12
Omron ElectronicsSignal Relay 12VDC 1A DPDT (10mm 6.5mm 5.4mm) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-TR-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
9.1 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G6K-2G-TR-DC12 is a signal relay designed for high performance and reliability. This compact relay is capable of switching up to 1A at 12VDC. It features a DPDT (double-pole double-throw) configuration, making it ideal for a variety of electronic applications. With a small footprint of 10mm x 6.5mm x 5.4mm, this relay is perfect for space-constrained designs and is easy to install with its surface mount design. Trust the OMRON G6K-2G-TR-DC12 to deliver dependable switching in your next project.
Search Keywords:
G6K2GTRDC12
Different packaging options available. See Alternatives
IN STOCK:
2,218
Can Ship immediately
Manufacturer Stock:
3,600
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$2.81
$281.000
250
$2.77
$692.500
500
$2.66
$1,330.000
1,800
$2.47
$4,446.000
3,600
$2.43
$8,748.000
5,400
$2.39
$12,906.000
9,000
$2.36
$21,240.000
10,800
+
$2.32
$25,056.000
Please Note:
Item may be subject to tariff fee if shipping within the United States