G6K-2G-TR-DC24
Omron ElectronicsSignal Relay 24VDC 1A DPDT (10mm 6.5mm 5.4mm) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-TR-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
4.6 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6K-2G-TR-DC24 is a compact Signal Relay designed for high-density mounting in electronic devices. It operates on a 24VDC power supply and has a maximum switching current of 1A. This Double Pole Double Throw (DPDT) relay has a small footprint of 10mm x 6.5mm x 5.4mm, making it ideal for space-constrained applications. With surface mount technology (SMD), it can be easily installed and soldered onto PCBs. The G6K-2G-TR-DC24 relay is reliable, durable, and suitable for various industries and applications that require signal switching.
Search Keywords:
G6K2GTRDC24
Different packaging options available. See Alternatives
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.79
$279.000
250
$2.67
$667.500
500
$2.57
$1,285.000
1,800
$2.41
$4,338.000
3,600
$2.35
$8,460.000
5,400
$2.32
$12,528.000
9,000
$2.28
$20,520.000
10,800
+
$2.25
$24,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States