help desk software
DATA SHEET

G6K-2G-TR-DC5

Omron Electronics

Signal Relay 5VDC 1A DPDT(10x6.5x5.4)mm SMD .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-TR-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
21.1 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6K-2G-TR-DC5 is a compact and durable signal relay. With a coil voltage of 5VDC, it is capable of handling a current of up to 1A. This relay features a double-pole double-throw (DPDT) configuration, making it suitable for various switching applications. Measuring only 10x6.5x5.4mm, it is designed to be surface-mounted, allowing for easy integration into your electronic circuits. Trust in the reliability and performance of OMRON, a leading manufacturer in electronics, with the G6K-2G-TR-DC5 signal relay.
Search Keywords:
G6K2GTRDC5
  Different packaging options available.  See Alternatives
IN STOCK: 2,445
Can Ship immediately
Manufacturer Stock:
12,600   can ship 12/9/24
Minimum Order:
100
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.600
$260.000
250
$2.562
$640.500
500
$2.536
$1,268.000
1,800
$2.488
$4,478.400
3,600
$2.439
$8,780.400
5,400
$2.366
$12,776.400
9,000
$2.342
$21,078.000
10,800 +
$2.273
$24,548.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models