help desk software
DATA SHEET

G6K-2G-TR-DC6

Omron Electronics

Signal Relay 6VDC 1A DPDT(10x6.5x5.4)mm SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-TR-DC6
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
17.6 mA
Contact Form:
2 Form C
Signal Relay 6VDC 1A DPDT(10x6.5x5.4)mm SMD
Search Keywords:
G6K2GTRDC6
IN STOCK: 0
MOQ for out of Stock Qty:
450
Factory Lead-Time
11 Weeks
Tools/3D Models