G6K-2G-Y-DC12
Omron ElectronicsSignal Relay 12VDC 1A DPDT( (10mm 6.5mm 5.4mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-Y-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
9.1 mA
Contact Form:
2 Form C
OMRON ELECTRONICS G6K-2G-Y-DC12 is a highly efficient signal relay designed for various electronic applications. This relay operates on a 12VDC power supply and has a maximum switching capacity of 1A. With its double-pole, double-throw (DPDT) configuration, it allows for versatile signal routing and switching. The compact design of this relay, measuring 10mm in length, 6.5mm in width, and 5.4mm in height, makes it ideal for surface mount device (SMD) installation. It is built with high-quality materials and exceptional craftsmanship, ensuring reliable and consistent performance. Trust OMRON ELECTRONICS G6K-2G-Y-DC12 to deliver precise signal control for your electronic projects.
Search Keywords:
G6K2GYDC12
Different packaging options available. See Alternatives
IN STOCK:
1,190
Can Ship immediately
Manufacturer Stock:
500
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.86
$38.600
50
$2.36
$118.000
250
$2.32
$580.000
500
$2.25
$1,125.000
1,000
$2.22
$2,220.000
2,500
$2.19
$5,475.000
5,000
$2.15
$10,750.000
7,500
+
$2.12
$15,900.000
Product Guides
Product Changes