G6K-2G-Y-DC24
Omron ElectronicsSignal Relay 24VDC 1A DPDT( (10mm 6.5mm 5.4mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-Y-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
4.6 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G6K-2G-Y-DC24 is a compact and high-performance signal relay designed for various electronic applications. This relay operates at a voltage of 24VDC and can handle a current of 1A. It features a Double Pole Double Throw (DPDT) configuration, allowing for versatile switching capabilities. With a compact size of 10mm x 6.5mm x 5.4mm, this relay is suitable for applications where space is limited. It is designed to be surface-mounted (SMD), making it easy to integrate into circuit boards. This OMRON relay offers reliable and efficient performance for signal switching needs in a wide range of electronic devices and systems.
Search Keywords:
G6K2GYDC24
IN STOCK:
1,350
Can Ship immediately
Manufacturer Stock:
8,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.36
$33.600
50
$2.76
$138.000
250
$2.60
$650.000
500
$2.55
$1,275.000
1,000
$2.47
$2,470.000
2,500
$2.42
$6,050.000
5,000
$2.38
$11,900.000
7,500
+
$2.34
$17,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes