help desk software
DATA SHEET

G6K-2G-Y-DC4.5

Omron Electronics

Signal Relay 4.5VDC 1A DPDT(10x6.5x5.4)mm SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-Y-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
23.3 mA
Contact Form:
2 Form C
Signal Relay 4.5VDC 1A DPDT(10x6.5x5.4)mm SMD
Search Keywords:
G6K2GYDC45
  Different packaging options available.  See Alternatives
IN STOCK: 1,980
Can Ship immediately
Manufacturer Stock:
1,000   can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.39
$33.900
50
$2.87
$143.500
250
$2.67
$667.500
500
$2.57
$1,285.000
1,000
$2.47
$2,470.000
2,500
$2.41
$6,025.000
5,000
$2.35
$11,750.000
7,500 +
$2.32
$17,400.000
Tools/3D Models