help desk software
DATA SHEET

G6K-2G-Y-DC5

Omron Electronics

Signal Relay 5VDC 1A DPDT(10x6.5x5.4)mm SMD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-Y-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
21.1 mA
Contact Form:
2 Form C
The OMRON G6K-2G-Y-DC5 is a compact signal relay designed for high-density mounting on printed circuit boards. With a small size of 10x6.5x5.4mm, this relay is ideal for applications where space is limited. It operates on a 5VDC input signal and provides a 1A switching capability.Featuring a DPDT (double pole double throw) configuration, the G6K-2G-Y-DC5 enables you to control two circuits with a single relay. This design maximizes efficiency and minimizes the number of components required in your system.With its surface mount technology (SMD), this relay offers easy and convenient installation. It is highly reliable, capable of enduring demanding environmental conditions, and has a long operational life.Choose the OMRON G6K-2G-Y-DC5 signal relay for your electronic projects where space-saving, high performance, and reliability are paramount.
Search Keywords:
G6K2GYDC5
  Different packaging options available.  See Alternatives
IN STOCK: 1,051
Can Ship immediately
On Order:
1,000   can ship 1/29/25 
Minimum Order:
10
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.53
$35.300
50
$2.69
$134.500
250
$2.57
$642.500
500
$2.46
$1,230.000
1,000
$2.39
$2,390.000
2,500
$2.34
$5,850.000
5,000
$2.29
$11,450.000
7,500 +
$2.26
$16,950.000
Tools/3D Models