help desk software
DATA SHEET

G6K-2G-Y-DC6

Omron Electronics

Signal Relay 6VDC 1A DPDT(10x6.5x5.4)mm SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-Y-DC6
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
17.6 mA
Contact Form:
2 Form C
Signal Relay 6VDC 1A DPDT(10x6.5x5.4)mm SMD
Search Keywords:
G6K2GYDC6
IN STOCK: 64
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.11
$205.500
100
$3.71
$371.000
150
$3.44
$516.000
200
$3.18
$636.000
250
$2.97
$742.500
500 +
$2.87
$1,435.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models