help desk software
DATA SHEET

G6K-2G-Y-TR-DC24

Omron Electronics

Signal Relay 24VDC 1A DPDT(10x6.5x5.4)mm SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-Y-TR-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
4.6 mA
Contact Form:
2 Form C
Signal Relay 24VDC 1A DPDT(10x6.5x5.4)mm SMD
Search Keywords:
G6K2GYTRDC24
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
450
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
450
$6.30
$2,835.000
900
$3.34
$3,006.000
1,350
$2.35
$3,172.500
1,800 +
$2.30
$4,140.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models