Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2G-Y-TR-DC6
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5.4 mm
Termination Style:
J Legs
Coil Current:
17.6 mA
Contact Form:
2 Form C
Signal Relay 6VDC 1A DPDT(10x6.5x5.4)mm SMD
Search Keywords:
G6K2GYTRDC6
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
450
Factory Lead-Time
11 Weeks