Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2P-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5 mm
Termination Style:
PC Pin12536
Coil Current:
9.1 mA
Contact Form:
2 Form C12515
The G6K-2P DC12 is a 2-pole Surface-mount Relay with DC coil, G6K series. DPST (2CO) contact configuration, PCB terminals. Subminiature model as small as 5.2 (H) x 6.5 (W) x 10mm (L) is ideal for high-density mounting. Low profile of 5.2mm improves mounting efficiency. Lightweight of 0.7g contributes to higher speed mounting. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate an unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
Single-side stable relay
Fully sealed enclosure
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Test & Measurement, Communications & Networking
Search Keywords:
G6K2PDC12
IN STOCK:
4,880
Can Ship immediately
Manufacturer Stock:
1,500
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.88
$38.800
50
$2.80
$140.000
250
$2.53
$632.500
500
$2.48
$1,240.000
1,000
$2.44
$2,440.000
2,500
$2.31
$5,775.000
5,000
$2.26
$11,300.000
7,500
+
$2.23
$16,725.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
558342-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
3299Y-1-101
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin T...
BK/GMD-3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass
B3F-1125
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
AQY212EH
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube