Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2P-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5 mm
Termination Style:
PC Pin
Coil Current:
21.1 mA
Contact Form:
2 Form C
The G6K-2P DC5 is a Subminiature Relay with DC coil. This G6K-series surface mount subminiature relay has 2CO (DPDT) Ag contact with PCB terminals. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
Single side stable function
Fully sealed enclosure
Low profile of 5.2mm improves mounting efficiency
-40 to 70°C Operating temperature range
Applications
Industrial, Communications & Networking, Test & Measurement, Security, Automation & Process Control, Consumer Electronics, Building Automation
Search Keywords:
G6K2PDC5
IN STOCK:
5,273
Can Ship immediately
Manufacturer Stock:
12,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$3.13
$31.300
50
$2.53
$126.500
250
$2.42
$605.000
500
$2.37
$1,185.000
1,000
$2.32
$2,320.000
2,500
$2.28
$5,700.000
5,000
$2.23
$11,150.000
7,500
+
$2.20
$16,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5499922-1
Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - T...
30.202
PCB Tubular Screw - 2 Position - 5.08 mm (0.2 in) Pin Spacing - 22 to 14 AWG - 15A - 300V ...
PCW1J-C24-EAB103L
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (26.47 X 23...
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
AGQ200A24Z
Signal Relay 24VDC 2A DPDT(10.6x8.4x5.4)mm SMD