help desk software
DATA SHEET

G6K-2P-RF-DC4.5

Omron Electronics

High-frequency Relay - DPDT (2 Form C) - 23.2mA 4.5VDC - 1A Contact Rating - 125VAC/60VDC Switching - PC Pin - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2P-RF-DC4.5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
The G6K-2P-RF-DC4.5 is high-frequency relay with miniaturized dimensions: 10.3 × 6.9 × 5.4 mm (L × W × H). Operating temperature range is from -40°C to 70°C.
Search Keywords:
G6K2PRFDC45
IN STOCK: 611
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.04
$17.040
10
$14.40
$144.000
25
$13.43
$335.750
50
$13.17
$658.500
100
$12.97
$1,297.000
300
$12.78
$3,834.000
600 +
$12.59
$7,554.000
Tools/3D Models