G6K-2P-Y-DC12
Omron ElectronicsSignal Relay 12VDC 1A DPDT( (10mm 6.5mm 5mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2P-Y-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5 mm
Termination Style:
PC Pin
Coil Current:
9.1 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6K-2P-Y-DC12 is a high-quality signal relay designed for various electronic applications. This relay operates at 12VDC and can handle a current of up to 1A. It features a DPDT (double pole double throw) configuration, making it suitable for switching between two separate circuits. With its compact size of 10mm x 6.5mm x 5mm, this through-hole mount relay can be easily integrated into your PCB designs. The G6K-2P-Y-DC12 offers reliable performance and excellent signal switching capabilities, making it an ideal choice for telecommunications, industrial control systems, and other electronic devices.
Search Keywords:
G6K2PYDC12
IN STOCK:
3,035
Ships today, if you order in
Manufacturer Stock:
8,500
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.74
$37.400
50
$2.53
$126.500
250
$2.42
$605.000
500
$2.37
$1,185.000
1,000
$2.32
$2,320.000
2,500
$2.28
$5,700.000
5,000
$2.23
$11,150.000
7,500
+
$2.20
$16,500.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-1470107-0
2.0MM PITCH CRIMP HOUSING 10P
AQV212A
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
4610X-102-104LF
Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thr...
SUP-E10H-EP
Noise Filter - 10A - 250VAC - Stud Terminals - 40dB@0.8 to 30 MHz
750-531
4-channel digital output - 24 VDC - 0.5 A - 2-conductor connection