help desk software
DATA SHEET

G6K-2P-Y-DC24

Omron Electronics

Signal Relay 24VDC 1A DPDT( (10mm 6.5mm 5mm)) THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2P-Y-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5 mm
Termination Style:
PC Pin12536
Coil Current:
4.6 mA
Contact Form:
2 Form C12515
OMRON ELECTRONICS part G6K-2P-Y-DC24 is a high-quality signal relay designed for various electronic applications. With a voltage rating of 24VDC and a current rating of 1A, this relay is capable of handling low power signals efficiently. The DPDT configuration provides two separate paths for the signals, allowing for enhanced flexibility and functionality. This signal relay is a Through-Hole Technology (THT) component, meaning it can be easily mounted on a printed circuit board (PCB) using soldering techniques. The compact dimensions of 10mm x 6.5mm x 5mm make it space-efficient and suitable for applications with limited board space. Reliable and durable, the OMRON G6K-2P-Y-DC24 signal relay is perfect for use in telecommunications, industrial automation, measurement equipment, and other electronic systems that require reliable signal switching.
Search Keywords:
G6K2PYDC24
IN STOCK: 3,122
Can Ship immediately
Manufacturer Stock:
500   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.92
$39.200
50
$3.02
$151.000
250
$2.63
$657.500
500
$2.58
$1,290.000
1,000
$2.46
$2,460.000
2,500
$2.43
$6,075.000
5,000
$2.38
$11,900.000
7,500 +
$2.34
$17,550.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models