help desk software
DATA SHEET

G6K-2P-Y-DC3

Omron Electronics

Signal Relay 3VDC 1A DPDT( (10mm 6.5mm 5mm)) THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2P-Y-DC3
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5 mm
Termination Style:
PC Pin
Coil Current:
33 mA
Contact Form:
2 Form C
Signal Relay 3VDC 1A DPDT( (10mm 6.5mm 5mm)) THT
Search Keywords:
G6K2PYDC3
IN STOCK: 4,289
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.212
$42.120
25
$3.503
$87.575
50
$3.414
$170.700
125
$3.303
$412.875
250
$2.751
$687.750
375
$2.724
$1,021.500
500 +
$2.585
$1,292.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models