Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6K-2P-Y-DC9
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 6.5 x 5 mm
Termination Style:
PC Pin
Coil Current:
11.3 mA
Contact Form:
2 Form C
Signal Relay 9VDC 1A DPDT (( 10mm 6.5mm 5mm)) Through Hole
Search Keywords:
G6K2PYDC9
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.56
$35.600
50
$2.99
$149.500
250
$2.77
$692.500
500
$2.65
$1,325.000
1,000
$2.54
$2,540.000
2,500
$2.47
$6,175.000
5,000
$2.41
$12,050.000
7,500
+
$2.37
$17,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States