G6KU-2F-RF-DC12
Omron ElectronicsElectromechanical Relay 12VDC 1.315KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-RF-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Relay Construction:
Latching Single Coil
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6KU2FRFDC12
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
75
$37.92
$2,844.000
150
$20.07
$3,010.500
225
$14.13
$3,179.250
300
+
$13.84
$4,152.000
Product Guides