G6KU-2F-RF-DC24
Omron ElectronicsElectromechanical Relay 24VDC 5.22KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-RF-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Relay Construction:
Latching Single Coil
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 24VDC 5.22KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6KU2FRFDC24
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
75
$40.86
$3,064.500
150
$21.63
$3,244.500
225
$15.22
$3,424.500
300
+
$14.92
$4,476.000
Product Guides