G6KU-2F-RF-DC5
Omron ElectronicsElectromechanical Relay 5VDC 237Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-RF-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Relay Construction:
Latching Single Coil
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 5VDC 237Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6KU2FRFDC5
IN STOCK:
240
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$18.42
$18.420
10
$16.56
$165.600
25
$16.10
$402.500
50
$15.66
$783.000
100
$14.86
$1,486.000
300
$14.50
$4,350.000
600
+
$14.28
$8,568.000
Product Guides