help desk software
DATA SHEET

G6KU-2F-RF-DC6

Omron Electronics

Electromechanical Relay 6VDC 341Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-RF-DC6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Relay Construction:
Latching Single Coil
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 6VDC 341Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6KU2FRFDC6
IN STOCK: 79
Can Ship immediately
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.47
$40.470
25
$39.86
$996.500
50
$39.27
$1,963.500
75
$38.68
$2,901.000
150
$20.47
$3,070.500
225
$14.41
$3,242.250
300 +
$14.12
$4,236.000
Tools/3D Models
Product Guides