G6KU-2F-RF-S-DC5
Omron ElectronicsSignal Relay 5VDC 1A DPDT(10.7x8.6x5.4)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-RF-S-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Termination Style:
Gull Wing
The OMRON ELECTRONICS part G6KU-2F-RF-S-DC5 is a high-quality signal relay designed for various electronic applications. This relay operates at 5VDC and has a current rating of 1A. With a DPDT configuration, it allows for versatile switching capabilities in your circuits. Measuring at a compact size of 10.7x8.6x5.4mm, this relay is surface mountable, making it easy to integrate into your PCB designs. Trust OMRON ELECTRONICS for reliable and efficient signal relay solutions.
Search Keywords:
G6KU2FRFSDC5
IN STOCK:
491
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$26.97
$26.970
10
$22.85
$228.500
25
$20.11
$502.750
50
$18.93
$946.500
100
$18.64
$1,864.000
300
$17.73
$5,319.000
600
+
$17.46
$10,476.000
Product Guides