help desk software
DATA SHEET

G6KU-2F-RF-TR09-DC24

Omron Electronics

Electromechanical Relay 24VDC 5.22KOhm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-RF-TR09-DC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Package Type:
Reel
Relay Construction:
Latching Single Coil
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 24VDC 5.22KOhm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6KU2FRFTR09DC24
IN STOCK: 0
MOQ for out of Stock Qty:
225
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
225
$44.71
$10,059.750
450
$22.84
$10,278.000
675
$15.54
$10,489.500
900 +
$15.23
$13,707.000
Tools/3D Models
Product Guides