G6KU-2F-RF-TR09-DC5
Omron ElectronicsElectromechanical Relay 5VDC 237Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-RF-TR09-DC5
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Relay Construction:
Latching Single Coil
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
12.8 x 7.8 x 5.4 mm
Termination Style:
Gull Wing
Electromechanical Relay 5VDC 237Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords:
G6KU2FRFTR09DC5
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
225
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
225
$41.49
$9,335.250
450
$21.19
$9,535.500
675
$14.42
$9,733.500
900
+
$14.14
$12,726.000
Product Guides