Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-Y-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 5.2 x 6.5 mm
Termination Style:
Gull Wing
Coil Current:
9.1 mA
Contact Form:
2 Form C
Signal Relay 12VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
Search Keywords:
G6KU2FYDC12
Different packaging options available. See Alternatives
IN STOCK:
1,970
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$4.10
$41.000
50
$3.32
$166.000
250
$3.09
$772.500
500
$2.88
$1,440.000
1,000
$2.68
$2,680.000
2,500
$2.64
$6,600.000
5,000
$2.60
$13,000.000
7,500
+
$2.56
$19,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides