help desk software

G6KU-2F-Y-DC9

Omron Electronics

Signal Relay 9VDC 1A DPDT(10x7.8x5.2)mm SMD

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2F-Y-DC9
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
4105
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 5.2 x 6.5 mm
Termination Style:
Gull Wing
Coil Current:
11.3 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 9VDC 1A DPDT(10x7.8x5.2)mm SMD
Search Keywords:
G6KU2FYDC9
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 23
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.89
$29.450
25
$5.80
$145.000
50
$5.71
$285.500
125
$5.63
$703.750
250
$3.46
$865.000
375
$2.74
$1,027.500
500 +
$2.69
$1,345.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS