Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6KU-2P-Y-DC12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
10 x 5 x 6.5 mm
Termination Style:
PC Pin
Coil Current:
9.1 mA
Contact Form:
2 Form C
Signal Relay 12VDC 1A DPDT (( 10mm 6.5mm 5mm)) Through Hole
Search Keywords:
G6KU2PYDC12
IN STOCK:
450
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$4.196
$41.960
50
$3.458
$172.900
250
$3.157
$789.250
500
$2.937
$1,468.500
1,000
$2.683
$2,683.000
2,500
$2.656
$6,640.000
5,000
$2.630
$13,150.000
7,500
+
$2.603
$19,522.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides