G6L-1F-DC12
Omron ElectronicsSignal Relay 12VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6L-1F-DC12
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 8.4 x 4.5 mm
Termination Style:
Gull Wing
Coil Current:
15 mA
Contact Form:
1 Form A
The OMRON G6L-1F-DC12 is a signal relay with a 12VDC coil voltage, capable of switching up to 1A. This SPST-NO (single-pole, single-throw, normally open) relay measures 10.6 x 8.4 x 4.5mm and is designed for surface-mount installation. It is ideal for use in a variety of electronic applications requiring reliable signal switching.
Search Keywords:
G6L1FDC12
Different packaging options available. See Alternatives
IN STOCK:
550
Ships today, if you order in
On Order:
3,000
can ship 12/30/24
Minimum Order:
10
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
10
$2.83
$28.300
100
$1.85
$185.000
250
$1.76
$440.000
500
$1.74
$870.000
1,000
$1.70
$1,700.000
3,000
$1.65
$4,950.000
5,000
$1.61
$8,050.000
8,000
+
$1.59
$12,720.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides