G6L-1F-DC24
Omron ElectronicsElectromechanical Relay 24VDC 2.504KOhm 1A SPST-NO (10.6x8.4x4.5)mm SMD Signal Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6L-1F-DC24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 8.4 x 4.5 mm
Termination Style:
Gull Wing
Coil Current:
9.6 mA
Contact Form:
1 Form A
The OMRON ELECTRONICS part G6L-1F-DC24 is a compact and high-performance electromechanical relay. It operates at a voltage of 24VDC and has a resistance of 2.504KOhm. This relay features a single-pole single-throw normally open configuration, offering reliable switching capabilities. With its small dimensions of 10.6x8.4x4.5mm, this surface-mount device (SMD) is ideal for applications where space is limited. The G6L-1F-DC24 signal relay is designed to handle a maximum current of 1A, making it suitable for various electronic circuits and control systems. Trust in the quality and durability of OMRON ELECTRONICS with this versatile and efficient relay.
Search Keywords:
G6L1FDC24
Different packaging options available. See Alternatives
IN STOCK:
42
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
10
$3.189
$31.890
100
$2.372
$237.200
250
$2.185
$546.250
500
$2.117
$1,058.500
1,000
$1.922
$1,922.000
3,000
$1.776
$5,328.000
5,000
$1.758
$8,790.000
8,000
+
$1.740
$13,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5103311-1
A/L LOW PRO HDR 10P RA BLACK
1473005-4
200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
1843619
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
1843622
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...