G6L-1F-DC3
Omron ElectronicsSignal Relay 3VDC 1A SPST-NO( (10.6mm 8.4mm 4.5mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6L-1F-DC3
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 8.4 x 4.5 mm
Termination Style:
Gull Wing
Coil Current:
60 mA
Contact Form:
1 Form A
The OMRON ELECTRONICS G6L-1F-DC3 is a compact, high-performance signal relay designed for use in various electronic applications. With a low power consumption of 3VDC and a switching capacity of 1A, this SPST-NO type relay provides reliable and efficient control of electrical signals.Measuring just 10.6mm in length, 8.4mm in width, and 4.5mm in height, the G6L-1F-DC3 is a surface mounted device (SMD) that can easily be integrated into circuit boards or other small-scale electronic devices. Despite its compact size, it offers excellent electrical performance and long-lasting durability.This signal relay is designed with high-quality materials and advanced manufacturing technologies, ensuring stable and precise signal transmission. It features a single-pole single-throw normally open (SPST-NO) configuration, indicating that it can switch and control a single input or output circuit as needed.The OMRON ELECTRONICS G6L-1F-DC3 signal relay is perfect for applications that require low power consumption and high switching reliability, such as in telecommunications, consumer electronics, medical devices, and industrial control systems. Its compact size and high-performance characteristics make it an excellent choice for space-constrained electronic designs.
Search Keywords:
G6L1FDC3
IN STOCK:
1,225
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.87
$28.700
100
$2.04
$204.000
250
$2.01
$502.500
500
$1.98
$990.000
1,000
$1.85
$1,850.000
3,000
$1.82
$5,460.000
5,000
$1.78
$8,900.000
8,000
+
$1.75
$14,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States