Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6L-1F-DC4.5
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 8.4 x 4.5 mm
Termination Style:
Gull Wing
Coil Current:
40 mA
Contact Form:
1 Form A
Signal Relay 4.5VDC 1A SPST-NO( (10.6mm 8.4mm 4.5mm)) SMD
Search Keywords:
G6L1FDC45
Different packaging options available. See Alternatives
IN STOCK:
1,793
Can Ship immediately
Manufacturer Stock:
10,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
35 Weeks
can ship
7/28/25
Quantity
Unit Price
Ext. Price
10
$2.18
$21.800
100
$1.70
$170.000
250
$1.64
$410.000
500
$1.62
$810.000
1,000
$1.59
$1,590.000
3,000
$1.57
$4,710.000
5,000
$1.54
$7,700.000
8,000
+
$1.52
$12,160.000
Please Note:
Item may be subject to tariff fee if shipping within the United States