G6L-1F-TR-DC4.5
Omron ElectronicsElectromechanical Relay 4.5VDC 112.5Ohm 1A SPST-NO (10.6x8.4x4.5)mm SMD Signal Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6L-1F-TR-DC4.5
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 8.4 x 4.5 mm
Termination Style:
Gull Wing
Coil Current:
40 mA
Contact Form:
1 Form A
The OMRON ELECTRONICS G6L-1F-TR-DC4.5 is a highly reliable and efficient electromechanical relay. With a compact size of 10.6x8.4x4.5 mm, it is ideal for space-constrained applications. This reliable signal relay operates at 4.5VDC and has a low coil resistance of 112.5 Ohm. It offers a single-pole single-throw normally open configuration, making it suitable for a wide range of electrical circuits. With its high current-carrying capacity of 1A, it is versatile and can handle various loads. Designed for surface mount installation, this relay provides ease of assembly and ensures secure and stable connections. Trust the OMRON ELECTRONICS G6L-1F-TR-DC4.5 for your signal switching needs for its superior performance and long-lasting durability.
Search Keywords:
G6L1FTRDC45
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
27 Weeks
can ship
6/2/25
Quantity
Unit Price
Ext. Price
10
$2.10
$21.000
50
$1.76
$88.000
100
$1.71
$171.000
250
$1.66
$415.000
500
$1.63
$815.000
750
$1.61
$1,207.500
1,000
+
$1.58
$1,580.000
Please Note:
Item may be subject to tariff fee if shipping within the United States