G6L-1P-DC12
Omron ElectronicsSignal Relay 12VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6L-1P-DC12
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 7 x 4.1 mm
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
1 Form A
The OMRON ELECTRONICS part G6L-1P-DC12 is a signal relay with a working voltage of 12VDC and a maximum current rating of 1A. This single-pole, single-throw normally open relay is designed for through-hole mounting. With compact dimensions of 10.6mm x 7mm x 4.1mm, it is suitable for applications where space is limited. The G6L-1P-DC12 relay is versatile and ideal for various electronic circuits requiring low-power switching.
Search Keywords:
G6L1PDC12
IN STOCK:
5,852
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
100
$1.82
$182.000
250
$1.80
$450.000
500
$1.77
$885.000
1,000
$1.74
$1,740.000
3,000
$1.72
$5,160.000
5,000
$1.69
$8,450.000
8,000
+
$1.67
$13,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
G5V-2-DC12
General Purpose Signal Relay 12VDC 2A DPDT(20.5x10.1x11.5)mm THT
SLPX332M050A3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 3300uF (+/-) 20% - 50VDC - Snap-in - 22...
G6A-274P-ST-US-DC12
Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT
RTE24012F
Power Relay DPDT (2 Form C) - 12VDC - 8A - 29mm x 12.7mm x 15.7mm - Through Hole - Standar...
1729018
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...