help desk software
DATA SHEET

G6L-1P-DC3

Omron Electronics

Signal Relay 3VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6L-1P-DC3
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 7 x 4.1 mm
Termination Style:
PC Pin
Coil Current:
60 mA
Contact Form:
1 Form A
Signal Relay 3VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT
Search Keywords:
G6L1PDC3
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.797
$27.970
100
$2.200
$220.000
250
$2.039
$509.750
500
$1.951
$975.500
1,000
$1.844
$1,844.000
3,000
$1.826
$5,478.000
5,000
$1.781
$8,905.000
8,000 +
$1.763
$14,104.000
Tools/3D Models