Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6RL-1A-DC12
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
654 Ohm
Power Relay 12VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT
Search Keywords:
G6RL1ADC12
IN STOCK:
159
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.53
$35.300
50
$2.99
$149.500
300
$2.71
$813.000
500
$2.67
$1,335.000
1,000
$2.19
$2,190.000
2,500
$2.13
$5,325.000
5,000
$2.08
$10,400.000
7,500
+
$2.05
$15,375.000
Product Guides