G6RN-1A-DC12
Omron ElectronicsPower Relay 12VDC 8A SPST-NO(28.5x10x15)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6RN-1A-DC12
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
400
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
655 Ohm
The OMRON ELECTRONICS part G6RN-1A-DC12 is a high-quality power relay that operates at 12VDC with a maximum current rating of 8A. This single-pole, single-throw normally open relay provides reliable switching for various applications and is designed for through-hole mounting. With compact dimensions of 28.5x10x15mm, it offers a space-saving solution without compromising on performance. The OMRON G6RN-1A-DC12 power relay is a dependable and efficient component that ensures smooth and efficient power control in electronic circuits.
Search Keywords:
G6RN1ADC12
IN STOCK:
755
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$4.258
$42.580
50
$3.469
$173.450
400
$2.839
$1,135.600
800
$2.811
$2,248.800
1,200
$2.654
$3,184.800
2,800
$2.556
$7,156.800
5,200
$2.531
$13,161.200
7,600
+
$2.505
$19,038.000
DOWNLOADS