G6RN-1A-DC24
Omron ElectronicsPower Relay 24VDC 8A SPST-NO(28.5mm 10mm 15mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6RN-1A-DC24
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
400
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
8 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.62 KOhm
The OMRON ELECTRONICS part G6RN-1A-DC24 is a reliable and durable power relay designed for industrial applications. This SPST-NO (single pole single throw, normally open) relay operates at 24VDC and can handle a maximum current of 8A. With its compact size of 28.5mm x 10mm x 15mm, this through-hole (THT) relay is easy to install on circuit boards. Whether used in automation systems, control panels, or other electronic devices, the G6RN-1A-DC24 power relay provides efficient and dependable switching capabilities.
Search Keywords:
G6RN1ADC24
IN STOCK:
1,102
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.45
$34.500
50
$2.44
$122.000
400
$2.29
$916.000
800
$2.26
$1,808.000
1,200
$2.22
$2,664.000
2,800
$2.18
$6,104.000
5,200
$2.14
$11,128.000
7,600
+
$2.11
$16,036.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TSS11DGPC04
Slide Switch - PC Pins - Straight - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC
JW1AFSN-DC12V-F
Power Relay 12VDC 10A SPST-NO(28.6x12.8x20)mm THT
JW1FSN-B-DC12V
Power Relay 12VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...