Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6RN-1-DC12
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
400
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
8 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
655 Ohm
The G6RN-1 DC12 is a plastic-sealed Miniature Power Relay with gold-plated silver alloy cadmium-free contacts, SPDT contact configuration and through-hole PCB straight termination. It offers high insulation with insulation distance of 8mm. The G6RN series PCB power relay is ideal for switching contactors, solenoids and control equipment.
High sensitivity
200mW Coil power consumption
4000VAC Dielectric strength (AC for 1 minute)
10000V Impulse withstanding voltage (between coil and contacts)
100mΩ Maximum contact resistance
1000MΩ at 500VDC Minimum insulation resistance
Satisfies ambient operating temperature requirement of 85°C
Applications
Motor Drive & Control, Industrial
Search Keywords:
G6RN1DC12
IN STOCK:
2,343
Ships today, if you order in
Manufacturer Stock:
36,400
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.78
$27.800
50
$2.62
$131.000
400
$2.56
$1,024.000
800
$2.52
$2,016.000
1,200
$2.48
$2,976.000
2,800
$2.44
$6,832.000
5,200
$2.41
$12,532.000
7,600
+
$2.37
$18,012.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5557560-1
Modular Connector - RJ45 Jack - 1 x 2 - Ganged - 8P8C - Cat4 - Through Hole Mount.
RLB0914-680KL
Inductor Power Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.33A 0.21Ohm DCR RDL Bag
T9AS5D12-12
Power Relay 12VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 20.4mm) THT
G6RN-1-DC5
Power Relay 5VDC 8A SPDT( (28.5mm 10mm 15mm)) THT
SPD24601
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A