G6RN-1-DC5
Omron ElectronicsPower Relay 5VDC 8A SPDT( (28.5mm 10mm 15mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6RN-1-DC5
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
114 Ohm
The G6RN-1 DC5 is a PCB Power Relay with DC coil. This G4RN-series relay has SPDT Au plated Ag alloy cadmium-free contact. Capable of switching with 8A at 250VAC despite its small size. High sensitivity with 220mW power consumption. It offers high insulation with insulation distance of 8mm and impulse withstand voltage of 10kV between coil and contacts.
-40 to 85°C Operating temperature range
Applications
Motor Drive & Control
Search Keywords:
G6RN1DC5
IN STOCK:
6,302
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.88
$38.800
50
$2.83
$141.500
400
$2.53
$1,012.000
800
$2.49
$1,992.000
1,200
$2.32
$2,784.000
2,800
$2.29
$6,412.000
5,200
$2.25
$11,700.000
7,600
+
$2.22
$16,872.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G6RN-1-DC12
Power Relay 12VDC 8A SPDT(28.5x10x15)mm THT
5747844-4
09 MSFL RCPT RA 318 (IN,FM,BL)
861SSRA208-DC-1
Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin
1803374
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
31382108
Pin Header - Type 382 - 8 pole - Pitch 3.81mm