Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2-DC24-BY-OMR
Alias/AKA:
G6S-2-DC24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6S-2-DC24-BY-OMR is a compact and surface-mounting relay designed for various applications. With its 2-pole configuration, this relay is capable of switching multiple circuits or functions simultaneously. It offers reliable performance and is compatible with DC 24V power supply. The G6S-2-DC24-BY-OMR relay is suitable for use in industries such as automotive, telecommunications, and consumer electronics.
Search Keywords:
G6S2DC24BYOMR
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
10
$3.70
$37.000
50
$3.10
$155.000
250
$2.87
$717.500
500
$2.75
$1,375.000
1,000
$2.64
$2,640.000
3,000
$2.50
$7,500.000
5,000
$2.46
$12,300.000
8,000
+
$2.42
$19,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States