G6S-2-DC4.5
Omron ElectronicsSignal Relay 4.5VDC 2A DPDT(14.8x7.3x9.2)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6S-2-DC4.5
Alias/AKA:
G6S2DC45BYOMZ
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
PC Pin
Coil Current:
31 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6S-2-DC4.5 is a high-quality signal relay designed for reliable performance in electronic circuits. With a compact design measuring 14.8x7.3x9.2mm, this relay is suitable for through-hole mounting applications. It operates at a voltage of 4.5VDC and can handle a current of up to 2A. Featuring a DPDT configuration, this relay provides versatile switching capabilities. Trustworthy and efficient, the OMRON ELECTRONICS G6S-2-DC4.5 signal relay ensures seamless signal transmission in various electronic devices and systems.
Search Keywords:
G6S2DC45
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
10
$3.11
$31.100
100
$2.52
$252.000
250
$2.40
$600.000
500
$2.29
$1,145.000
1,000
$2.20
$2,200.000
3,000
$2.14
$6,420.000
5,000
$2.10
$10,500.000
8,000
+
$2.05
$16,400.000